The STR735FZ2T7 is a 72-I/O microcontroller from Infineon, featuring a ROMless design and an external oscillator interface. It supports various communication protocols, including I2C, SPI, IrDA, UART, USART, and EBI/EMI. The device operates within a temperature range of -40°C to 85°C and is available in a TQFP package, packaged in cut tape. The STR735FZ2T7 also includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and direct memory access.
Infineon STR735FZ2T7 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 72 |
| Oscillator Type | External |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT, DMA |
| Series | TC11xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon STR735FZ2T7 to view detailed technical specifications.
No datasheet is available for this part.