Infineon T1078F04TDC technical specifications.
| Current Rating | 1.275kA |
| Hold Current | 200mA |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T1078F04TDC to view detailed technical specifications.
No datasheet is available for this part.