Infineon T1218N26TOF technical specifications.
| Circuit Type | PCT |
| Current Rating | 1.671kA |
| Hold Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T1218N26TOF to view detailed technical specifications.
No datasheet is available for this part.