Infineon T1258N02TOF technical specifications.
| Circuit Type | PCT |
| Current Rating | 1.6kA |
| Hold Current | 300mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 6 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T1258N02TOF to view detailed technical specifications.
No datasheet is available for this part.