Infineon T1929N38TOF(VT) technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3.8kV |
| Mount | Screw |
| Package Quantity | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T1929N38TOF(VT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.