Infineon T2401N52TOH technical specifications.
| Circuit Type | PCT |
| Current Rating | 3.75kA |
| Hold Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon T2401N52TOH to view detailed technical specifications.
No datasheet is available for this part.