Infineon T2509N06TOF technical specifications.
| Package/Case | T |
| Circuit Type | PCT |
| Current Rating | 3.12kA |
| Hold Current | 300mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon T2509N06TOF to view detailed technical specifications.
No datasheet is available for this part.