Infineon T358N16TOF technical specifications.
| Package/Case | T |
| Output Current | 700A |
| Package Quantity | 50 |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T358N16TOF to view detailed technical specifications.
No datasheet is available for this part.