Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INFINEON
T459N26TOF
Datasheet
Infineon
T459N26TOF
Obsolete
SCR Modules 2.6KV 10KA
SCR Modules 2.6KV 10KA
Package
T
Current Rating
640A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
T
Circuit Type
PCT
Current Rating
640A
Hold Current
200mA
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Package Quantity
3
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account