The T648N16TOF is a high current thyristor from Infineon with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a reverse voltage rating of 1.6kV and a hold current of 300mA. The device is available in a T-case package quantity of 10. Note that this product is not RoHS compliant.
Infineon T648N16TOF technical specifications.
| Package/Case | T |
| Hold Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 1.3kA |
| Package Quantity | 10 |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | No |
| Series | T648N |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T648N16TOF to view detailed technical specifications.
No datasheet is available for this part.