Infineon T718N14TOF technical specifications.
| Circuit Type | SCR |
| Current Rating | 955A |
| Hold Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 6 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T718N14TOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.