Infineon T720N16TOF technical specifications.
| Diameter | 58mm |
| Height | 26.5mm |
| Hold Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Stud |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon T720N16TOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.