Infineon TCA3727NK technical specifications.
| Package/Case | PDIP |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TCA3727NK to view detailed technical specifications.
No datasheet is available for this part.