Infineon TCA505BGGEG technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Input Type | ANALOG |
| Length | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 41V |
| Max Supply Current | 840uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Current | 550uA |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Response Frequency | 5kHz |
| Sensing Distance | 0.6mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TCA505BGGEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.