Infineon TCA965BXK technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Infineon TCA965BXK to view detailed technical specifications.
No datasheet is available for this part.