
Infineon TDA16888GGEGNT technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TDA16888GGEGNT to view detailed technical specifications.
No datasheet is available for this part.
