
The TDA21102XT is a dual power driver from Infineon, capable of handling up to 4A of output current. It operates within a temperature range of -25°C to 150°C and has a power dissipation of 900mW. The device features a propagation delay of 35ns and a fall time of 22ns. It is available in a surface mount package, packaged on tape and reel for easy handling.
Infineon TDA21102XT technical specifications.
| Fall Time | 22ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Propagation Delay | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA21102XT to view detailed technical specifications.
No datasheet is available for this part.