The TDA21201B7NT is a dual power switch from Infineon, packaged in a TO-263 surface mount package. It operates over a temperature range of -25°C to 125°C and can handle a maximum output current of 30A. The device can withstand a maximum supply voltage of 15V and a minimum supply voltage of 9V. It features a power dissipation of 10W and turn-on and turn-off delay times of 150ns and 100ns, respectively, with a fall time of 30ns and a frequency of 500kHz.
Infineon TDA21201B7NT technical specifications.
| Package/Case | TO-263 |
| Fall Time | 30ns |
| Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 30A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 10W |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 150ns |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TDA21201B7NT to view detailed technical specifications.
No datasheet is available for this part.