
The TDA21201B7T is a 30A surface mount power switch from Infineon, featuring a PWM interface and TO-263-7 package. It offers fault protection against over temperature conditions and operates within a temperature range of -25°C to 125°C. With a current rating of 30A per channel, this device is suitable for high-current applications. The lead-free package is available in quantities of 1000 units, packaged in tape and reel format.
Infineon TDA21201B7T technical specifications.
| Package/Case | TO-263-7 |
| Current Rating | 30A |
| Fault Protection | Over Temperature |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Current per Channel | 30A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA21201B7T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
