Infineon TDA7116FHTMA2 technical specifications.
| Package/Case | TSSOP |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.1V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA7116FHTMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.