Infineon TDK5101NT technical specifications.
| Package/Case | TSSOP |
| Depth | 4.4mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.1V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TDK5101NT to view detailed technical specifications.
No datasheet is available for this part.