
Infineon TLE4206G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4206G to view detailed technical specifications.
No datasheet is available for this part.