Infineon TLE4207GT technical specifications.
| Package/Case | 14DSO |
| Packaging | Tape & Reel |
| Type | Dual Half Bridge Motor Driver |
| Operating Temperature | -40 to 150 °C |
| Mounting | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4207GT to view detailed technical specifications.
No datasheet is available for this part.