
The TLE4242G-T is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 42V and a minimum supply voltage of 4.5V. The package quantity is 1000 units and is packaged in tape and reel format. The device is part of the TLE4242 series.
Infineon TLE4242G-T technical specifications.
| Package/Case | TO-263 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Segments | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TLE4242 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4242G-T to view detailed technical specifications.
No datasheet is available for this part.
