Infineon TLE4242GNT technical specifications.
| Package/Case | TO-263 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Segments | 3 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4242GNT to view detailed technical specifications.
No datasheet is available for this part.