
Infineon TLE4251DNTMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4251DNTMA1 to view detailed technical specifications.
No datasheet is available for this part.
