
The TLE4251GNTMA1 is an adjustable positive voltage regulator from Infineon with an output voltage of 45V and maximum output current of 400mA. It operates over a temperature range of -40°C to 150°C and is packaged in the TO-263-6 surface mount package. The device has a maximum input voltage of 40V and a quiescent current of 300uA. It is not radiation hardened and is not RoHS compliant.
Infineon TLE4251GNTMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE4251GNTMA1 to view detailed technical specifications.
No datasheet is available for this part.
