Infineon TLE4254EJA technical specifications.
| Accuracy | 0.1% |
| Dropout Voltage | 200mV |
| Halogen Free | Halogen Free |
| Max Output Current | 70mA |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4254EJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
