The TLE42664GHTMA1 is a single-output fixed voltage regulator from Infineon with an output voltage of 5V. It has a maximum input voltage range of 5.5V to 40V and can handle a maximum output current of 100mA. The device is packaged in a surface mount SOT-223 package and is available in tape and reel packaging. It operates over a temperature range of -40°C to 150°C and has a quiescent current of 70uA. The TLE42664GHTMA1 is RoHS compliant and does not have radiation hardening.
Infineon TLE42664GHTMA1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223 |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42664GHTMA1 to view detailed technical specifications.
No datasheet is available for this part.