
The TLE4268GNT is a single output voltage regulator from Infineon with a nominal output voltage of 5V and an accuracy of 2%. It operates over a temperature range of -40°C to 150°C and is designed for surface mount applications. The device is available in tape and reel packaging.
Infineon TLE4268GNT technical specifications.
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4268GNT to view detailed technical specifications.
No datasheet is available for this part.