
The TLE4269GLNTMA1 is a single-output fixed voltage regulator from Infineon, with an output voltage of 5V and a maximum output current of 150mA. It operates over a wide input voltage range of 6V to 45V and is suitable for surface mount applications. The device is rated for operation from -40°C to 150°C and is available in tape and reel packaging.
Infineon TLE4269GLNTMA1 technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 45V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4269GLNTMA1 to view detailed technical specifications.
No datasheet is available for this part.
