
Infineon TLE4269GLXT technical specifications.
| Max Input Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 150mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4269GLXT to view detailed technical specifications.
No datasheet is available for this part.
