The TLE4270G-L is a surface mount positive regulator with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a single output voltage of 5V with an accuracy of 2% and can supply a maximum output current of 650mA. The regulator is packaged in a TO-263 case and is suitable for surface mount applications.
Infineon TLE4270G-L technical specifications.
| Package/Case | TO-263 |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Polarity | Positive |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4270G-L to view detailed technical specifications.
No datasheet is available for this part.