Infineon TLE4274-2DV50 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 250mV |
| Height | 2.3mm |
| Length | 6.5mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4274-2DV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
