
The TLE4274DV33 is a single positive fixed voltage regulator with an output voltage of 3.3V and a maximum output current of 400mA. It is packaged in a TO-252-3 case and has a dropout voltage of 700mV. The regulator operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. It is also halogen free and has a quiescent current of 100uA.
Infineon TLE4274DV33 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 700mV |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Length | 6.5mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Current | 30mA |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4274DV33 to view detailed technical specifications.
No datasheet is available for this part.
