
The TLE4274V50XK is a single output linear regulator from Infineon with a maximum input voltage of 40V and a minimum input voltage of 5.5V. It operates within a temperature range of -40°C to 150°C. The device is packaged in a TO-220-3 package and is available in rail or tube packaging. The TLE4274V50XK has a single output current of 600mA and a fixed output voltage of 5.2V.
Infineon TLE4274V50XK technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 5.2V |
| Packaging | Rail/Tube |
| Series | TLE4274 |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4274V50XK to view detailed technical specifications.
No datasheet is available for this part.