The TLE4274V85NKSA1 from Infineon is a fixed voltage regulator with an output voltage of 8.5V. It operates within a temperature range of -40°C to 150°C and can handle a maximum input voltage of 40V. The device is available in a through hole mount package and is suitable for applications requiring a stable output current of up to 400mA.
Infineon TLE4274V85NKSA1 technical specifications.
| Accuracy | 4% |
| Max Input Voltage | 40V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE4274V85NKSA1 to view detailed technical specifications.
No datasheet is available for this part.