
Infineon TLE4275SXK technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 400mA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4275SXK to view detailed technical specifications.
No datasheet is available for this part.
