The TLE4276SV85AKSA1 is a single-output voltage regulator with an output voltage of 8.5V and a maximum output current of 400mA. It operates over a temperature range of -40°C to 150°C and is packaged in a TO-220-5 package for through-hole mounting. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. The TLE4276SV85AKSA1 has a power supply rejection ratio of 54dB and a quiescent current of 200uA.
Infineon TLE4276SV85AKSA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-5 |
| Max Input Voltage | 40V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 8.5V |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4276SV85AKSA1 to view detailed technical specifications.
No datasheet is available for this part.