The TLE4276V10NK is a single output switch from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 400mA and an output voltage of 10V with an accuracy of 4%. The device is packaged in a TO-220AB case and is mounted through a hole. It is available in rail or tube packaging.
Infineon TLE4276V10NK technical specifications.
| Package/Case | TO-220AB |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 10V |
| Output Voltage Accuracy | 4% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4276V10NK to view detailed technical specifications.
No datasheet is available for this part.