The TLE4276V10NKSA1 is a TO-220-5 packaged, through hole mountable, fixed output voltage regulator with a maximum input voltage of 40V and a maximum operating temperature of 150°C. It has a minimum output voltage of 10V and a maximum supply current of 25mA. The regulator is designed for automotive applications and is compliant with AEC-Q100. It has a power supply rejection ratio of 54dB and a quiescent current of 200uA.
Infineon TLE4276V10NKSA1 technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 10V |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 200uA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4276V10NKSA1 to view detailed technical specifications.
No datasheet is available for this part.