The TLE4284DV15NTMA1 is a single output fixed voltage regulator from Infineon. It operates over a temperature range of -40°C to 150°C and has a dropout voltage of 1.3V. The regulator is available in a TO-252-3 package and is suitable for surface mount applications. It is not RoHS compliant, but is part of Infineon's automotive AEC-Q100 series.
Infineon TLE4284DV15NTMA1 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Min Current Limit | 1A |
| Max Input Voltage | 40V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4284DV15NTMA1 to view detailed technical specifications.
No datasheet is available for this part.