
Infineon TLE4285GNTSA1 technical specifications.
| Accuracy | 4% |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4285GNTSA1 to view detailed technical specifications.
No datasheet is available for this part.
