
The TLE4294GV50 is a single-output fixed voltage regulator with an output current of 30mA. It operates from an input voltage range of 5.5V to 45V and has a dropout voltage of 250mV. The device is packaged in a surface-mount SMD/SMT package and is suitable for use in automotive applications, meeting AEC-Q100 standards. The TLE4294GV50 is RoHS compliant and has a quiescent current of 120uA. It can operate over a temperature range of -40°C to 150°C.
Infineon TLE4294GV50 technical specifications.
| Accuracy | 4% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 250mV |
| Min Current Limit | 30mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4294GV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
