
The TLE4295GV33NTSA1 is a single 3.3V fixed regulator from Infineon with a dropout voltage of 250mV and a maximum output current of 30mA. It operates over a temperature range of -40°C to 150°C and is packaged in a surface mount package. The regulator is designed for automotive applications and meets AEC-Q100 standards. It is available in quantities of 3000 units per reel.
Infineon TLE4295GV33NTSA1 technical specifications.
| Package/Case | SMD/SMT |
| Dropout Voltage | 250mV |
| Min Current Limit | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE4295GV33NTSA1 to view detailed technical specifications.
No datasheet is available for this part.