
The TLE4295GV50NTSA1 is a surface mount fixed regulator from Infineon with a maximum output current of 30mA and an output voltage of 5V. It is available in a tape and reel packaging with 3000 units per package. The device is not radiation hardened and is not RoHS compliant. The TLE4295GV50NTSA1 is designed for surface mount applications and operates within standard environmental conditions.
Infineon TLE4295GV50NTSA1 technical specifications.
| Max Output Current | 30mA |
| Mount | Surface Mount |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE4295GV50NTSA1 to view detailed technical specifications.
No datasheet is available for this part.
