
The TLE4296GV30 is a single-output voltage regulator with an output voltage of 3V and a maximum output current of 30mA. It operates over a wide input voltage range of 4V to 45V and has a dropout voltage of 250mV. The device is available in a surface-mount package and is compliant with RoHS regulations. It can operate in temperatures ranging from -40°C to 150°C and has a quiescent current of 110uA.
Infineon TLE4296GV30 technical specifications.
| Accuracy | 4% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 250mV |
| Min Current Limit | 30mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 110uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4296GV30 to view detailed technical specifications.
No datasheet is available for this part.