Infineon TLE4307DV33XT technical specifications.
| Package/Case | TO-252 |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4307DV33XT to view detailed technical specifications.
No datasheet is available for this part.