Infineon TLE4470G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Height | 2.45mm |
| Input Bias Current | 4mA |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Supply Current | 15mA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reference Voltage | 1.35V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4470G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
