Infineon TLE4470GNT technical specifications.
| Min Input Voltage | 5.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4470GNT to view detailed technical specifications.
No datasheet is available for this part.